STK17T88-R25 vs DS1318 feature comparison

STK17T88-R25 Simtek Corporation

Buy Now Datasheet

DS1318 Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIMTEK CORP MAXIM INTEGRATED PRODUCTS INC
Package Description SSOP, 4.40 MM, TSSOP-24
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
JESD-30 Code R-PDSO-G48 R-PDSO-G24
JESD-609 Code e0 e0
Length 15.88 mm 7.8 mm
Number of Terminals 48 24
Number of Timers 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.79 mm 1.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 4.5 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.52 mm 4.4 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, PROGRAMMABLE
Base Number Matches 2 3
Pbfree Code No
Part Package Code TSSOP
Pin Count 24
Moisture Sensitivity Level 1

Compare STK17T88-R25 with alternatives

Compare DS1318 with alternatives