STK15C88-N25I vs STK15C88-NF35I feature comparison

STK15C88-N25I Cypress Semiconductor

Buy Now Datasheet

STK15C88-NF35I Simtek Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIMTEK CORP SIMTEK CORP
Part Package Code SOIC
Package Description SOP, SOP28,.4 SOP,
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 35 ns
Additional Feature EEPROM SOFTWARE STORE; SOFTWARE RECALL; RETENTION/STORE CYCLE = 10 YEARS/100000
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e3
Length 17.935 mm 17.935 mm
Memory Density 262144 bit 262144 bit
Memory IC Type NON-VOLATILE SRAM NON-VOLATILE SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.64 mm 2.64 mm
Standby Current-Max 0.003 A
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.505 mm 7.505 mm
Base Number Matches 2 2
Moisture Sensitivity Level 3

Compare STK15C88-N25I with alternatives

Compare STK15C88-NF35I with alternatives