STK15C88-5W35
vs
STK15C88-5W35I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIMTEK CORP
SIMTEK CORP
Package Description
DIP,
DIP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
35 ns
Additional Feature
SOFTWARE STORE/RECALL
SOFTWARE STORE/RECALL
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
Length
36.83 mm
36.83 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
NON-VOLATILE SRAM
NON-VOLATILE SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
MOS
MOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
2
2
Part Package Code
DIP
Pin Count
28
Compare STK15C88-5W35 with alternatives
Compare STK15C88-5W35I with alternatives