STK10C68-SF25 vs U632H64S2C25 feature comparison

STK10C68-SF25 Cypress Semiconductor

Buy Now Datasheet

U632H64S2C25 ZMDI

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIMTEK CORP ZENTRUM MIKROELEKTRONIK DRESDEN AG
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP28,.5
Pin Count 28 28
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e0
Length 18.085 mm
Memory Density 65536 bit 65536 bit
Memory IC Type NON-VOLATILE SRAM NON-VOLATILE SRAM
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.54 mm 2.85 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 8.765 mm 8.405 mm
Base Number Matches 2 3
Package Equivalence Code SOP28,.5
Standby Current-Max 0.003 A
Supply Current-Max 0.09 mA

Compare STK10C68-SF25 with alternatives

Compare U632H64S2C25 with alternatives