STK10C68-C45 vs STK11C68-P45I feature comparison

STK10C68-C45 Cypress Semiconductor

Buy Now Datasheet

STK11C68-P45I Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIMTEK CORP SIMTEK CORP
Part Package Code DIP DIP
Package Description DIP, DIP28,.3 DIP, DIP28,.3
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
Additional Feature HARDWARE STORE/RECALL; AUTOMATIC STORE TIMING STORE/RECAL TO EEPROM SOFTWARE
JESD-30 Code R-CDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 35.56 mm 34.67 mm
Memory Density 65536 bit 65536 bit
Memory IC Type NON-VOLATILE SRAM NON-VOLATILE SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.14 mm 4.57 mm
Standby Current-Max 0.00075 A 0.00075 A
Supply Current-Max 0.065 mA 0.065 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code No

Compare STK10C68-C45 with alternatives

Compare STK11C68-P45I with alternatives