STJW690RTR
vs
KT11P3JM
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BOURNS INC
|
ITT CANNON
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
Body Breadth |
6.2 mm
|
6.22 mm
|
Body Height |
3.8 mm
|
3 mm
|
Body Length or Diameter |
6.3 mm
|
6.38 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.02A@50VDC
|
Contact Voltage(DC)-Max |
12 V
|
50 V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
JESD-609 Code |
e4
|
e0
|
Manufacturer Series |
STJW
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
3.04 N
|
|
Operating Temperature-Max |
70 °C
|
90 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL; TUBE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
SILVER
|
TIN LEAD
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.40
|
Actuator Angle |
|
|
Actuator Length |
|
0.044 inch
|
Actuator Material |
|
NYLON
|
Actuator Type |
|
PUSHBUTTON
|
Additional Feature |
|
TAPE AND REEL PACKAGING
|
Bushing Length |
|
|
Center Contact Material |
|
STAINLESS STEEL
|
Center Contact Plating |
|
SILVER
|
Contact (AC) Max Power Rating R Load |
|
1VA@50VAC
|
Contact (DC) Max Power Rating R Load |
|
1VA@50VDC
|
Contact Function |
|
OFF-(ON)
|
Contact Resistance |
|
0.05 mΩ
|
Contact Timing |
|
MAKE-BEFORE-BREAK
|
Dielectric Withstand Volts |
|
250VRMS V
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
SILVER OVER NICKEL
|
Housing Material |
|
STAINLESS STEEL
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
Sealing |
|
IP57
|
Solderability |
|
MIL-STD
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare STJW690RTR with alternatives
Compare KT11P3JM with alternatives