STI724005D2-60VGF vs HYM5V72A404AKG-60 feature comparison

STI724005D2-60VGF Simple Tech Inc

Buy Now Datasheet

HYM5V72A404AKG-60 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIMPLE TECH INC SK HYNIX INC
Package Description DIMM-168 DIMM, DIMM168
Reach Compliance Code unknown compliant
Access Mode FAST PAGE FAST PAGE WITH EDO
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width 32
JESD-30 Code R-XDMA-N168 R-PDMA-N168
Memory Density 301989888 bit 301989888 bit
Memory IC Type FAST PAGE DRAM MODULE EDO DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX72 4MX72
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048 4096
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIMM
Pin Count 168
ECCN Code EAR99
HTS Code 8542.32.00.28
I/O Type COMMON
Package Equivalence Code DIMM168
Seated Height-Max 25.4 mm
Self Refresh NO
Standby Current-Max 0.018 A
Supply Current-Max 1.8 mA
Terminal Pitch 1.27 mm

Compare STI724005D2-60VGF with alternatives

Compare HYM5V72A404AKG-60 with alternatives