STI7216105D2-60VGU
vs
MH16V724ATJ-6
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIMPLE TECH INC
MITSUBISHI ELECTRIC CORP
Package Description
DIMM-168
DIMM, DIMM168
Reach Compliance Code
unknown
unknown
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
60 ns
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS REFRESH
CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
32
JESD-30 Code
R-XDMA-N168
R-XDMA-N168
Memory Density
1207959552 bit
1207959552 bit
Memory IC Type
FAST PAGE DRAM MODULE
FAST PAGE DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
168
168
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
16MX72
16MX72
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
4096
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
MOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
DIMM
Pin Count
168
ECCN Code
EAR99
HTS Code
8542.32.00.36
I/O Type
COMMON
Package Equivalence Code
DIMM168
Seated Height-Max
38.1 mm
Standby Current-Max
0.029 A
Supply Current-Max
2.18 mA
Terminal Pitch
1.27 mm
Compare STI7216105D2-60VGU with alternatives
Compare MH16V724ATJ-6 with alternatives