STI648100G1-60VGT
vs
HYM71V65M801LTXU-10S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIMPLE TECH INC
SK HYNIX INC
Package Description
DIMM-144
DIMM, DIMM144,32
Reach Compliance Code
unknown
compliant
Access Mode
FAST PAGE
FOUR BANK PAGE BURST
Access Time-Max
60 ns
6 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
AUTO/SELF REFRESH
JESD-30 Code
R-XDMA-N144
R-XDMA-N144
Memory Density
536870912 bit
536870912 bit
Memory IC Type
FAST PAGE DRAM MODULE
SYNCHRONOUS DRAM MODULE
Memory Width
64
64
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
144
144
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8MX64
8MX64
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
4096
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
DIMM
Pin Count
144
ECCN Code
EAR99
HTS Code
8542.32.00.28
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
Package Equivalence Code
DIMM144,32
Seated Height-Max
29.972 mm
Self Refresh
YES
Standby Current-Max
0.006 A
Supply Current-Max
1.08 mA
Terminal Pitch
0.8 mm
Compare STI648100G1-60VGT with alternatives
Compare HYM71V65M801LTXU-10S with alternatives