STI641000AD1-70GN vs HYM7V64100BTRG-12 feature comparison

STI641000AD1-70GN Simple Tech Inc

Buy Now Datasheet

HYM7V64100BTRG-12 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIMPLE TECH INC SK HYNIX INC
Package Description DIMM-168 DIMM,
Reach Compliance Code unknown unknown
Access Mode FAST PAGE DUAL BANK PAGE BURST
Access Time-Max 70 ns 8.5 ns
Additional Feature RAS ONLY/CAS BEFORE RAS REFRESH AUTO REFRESH
Alternate Memory Width 32
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 67108864 bit 67108864 bit
Memory IC Type FAST PAGE DRAM MODULE SYNCHRONOUS DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX64 1MX64
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIMM
Pin Count 168
ECCN Code EAR99
HTS Code 8542.32.00.02

Compare STI641000AD1-70GN with alternatives

Compare HYM7V64100BTRG-12 with alternatives