STI368003-70TN vs M53620805CY0-C60 feature comparison

STI368003-70TN Simple Tech Inc

Buy Now Datasheet

M53620805CY0-C60 Samsung Semiconductor

Buy Now Datasheet
Obsolete Obsolete
SIMPLE TECH INC SAMSUNG SEMICONDUCTOR INC
SIMM-72 SIMM, SSIM72
unknown compliant
FAST PAGE FAST PAGE
70 ns 60 ns
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
R-XSMA-N72 R-XSMA-N72
301989888 bit 301989888 bit
FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
36 36
1 1
1 1
72 72
8388608 words 8388608 words
8000000 8000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
8MX36 8MX36
3-STATE 3-STATE
UNSPECIFIED UNSPECIFIED
SIMM SIMM
RECTANGULAR RECTANGULAR
MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Not Qualified Not Qualified
2048 4096
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL COMMERCIAL
NO LEAD NO LEAD
SINGLE SINGLE
1 1
SIMM
72
EAR99
8542.32.00.28
COMMON
SSIM72
0.006 A
0.306 mA
1.27 mm

Compare STI368003-70TN with alternatives

Compare M53620805CY0-C60 with alternatives