STI3616100H3-60TH
vs
HB56A1636B-8B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIMPLE TECH INC
HITACHI LTD
Package Description
SIMM-72
SIMM, SSIM72
Reach Compliance Code
unknown
unknown
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
60 ns
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
18
18
JESD-30 Code
R-XSMA-N72
R-XSMA-N72
Memory Density
603979776 bit
603979776 bit
Memory IC Type
FAST PAGE DRAM MODULE
FAST PAGE DRAM MODULE
Memory Width
36
36
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
72
72
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
16MX36
16MX36
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SIMM
SIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
4096
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
MOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Part Package Code
SIMM
Pin Count
72
ECCN Code
EAR99
HTS Code
8542.32.00.32
I/O Type
COMMON
Package Equivalence Code
SSIM72
Self Refresh
NO
Standby Current-Max
0.036 A
Supply Current-Max
2.34 mA
Terminal Pitch
1.27 mm
Compare STI3616100H3-60TH with alternatives
Compare HB56A1636B-8B with alternatives