STI3616100-80TF vs STI3616100H3-60TF feature comparison

STI3616100-80TF Simple Tech Inc

Buy Now Datasheet

STI3616100H3-60TF Simple Tech Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIMPLE TECH INC SIMPLE TECH INC
Package Description SIMM-72 SIMM-72
Reach Compliance Code unknown unknown
Access Mode FAST PAGE FAST PAGE
Access Time-Max 80 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width 18 18
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 603979776 bit 603979776 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 36 36
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16MX36 16MX36
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 4096
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare STI3616100-80TF with alternatives

Compare STI3616100H3-60TF with alternatives