STI324100-60GM vs MCM32400S60 feature comparison

STI324100-60GM Simple Tech Inc

Buy Now Datasheet

MCM32400S60 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIMPLE TECH INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SIMM-72 SIMM, SSIM72
Reach Compliance Code unknown unknown
Access Mode FAST PAGE
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width 16
JESD-30 Code R-XSMA-N72 R-PSMA-N72
Memory Density 134217728 bit 134217728 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 32 32
Number of Functions 1
Number of Ports 1
Number of Terminals 72 72
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX32 4MX32
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 2048
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Base Number Matches 1 3
I/O Type COMMON
Package Equivalence Code SSIM72
Power Supplies 5 V
Seated Height-Max 25.527 mm
Self Refresh NO
Terminal Pitch 1.27 mm

Compare STI324100-60GM with alternatives