STI324000D2-70GP vs HYM324020GDL-50 feature comparison

STI324000D2-70GP Simple Tech Inc

Buy Now Datasheet

HYM324020GDL-50 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIMPLE TECH INC INFINEON TECHNOLOGIES AG
Package Description DIMM-72 DIMM, DIMM72
Reach Compliance Code unknown unknown
Access Mode FAST PAGE FAST PAGE
Access Time-Max 70 ns 50 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
Alternate Memory Width 16
JESD-30 Code R-XDMA-N72 R-XZMA-N72
Memory Density 134217728 bit 134217728 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX32 4MX32
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048 4096
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL ZIG-ZAG
Base Number Matches 1 2
Part Package Code SODIMM
Pin Count 72
ECCN Code EAR99
HTS Code 8542.32.00.02
I/O Type COMMON
Package Equivalence Code DIMM72
Seated Height-Max 25.4 mm
Self Refresh YES
Standby Current-Max 0.0016 A
Supply Current-Max 0.8 mA
Terminal Pitch 1.27 mm

Compare STI324000D2-70GP with alternatives

Compare HYM324020GDL-50 with alternatives