STI321000AD1-70VTG
vs
STI321000AD1-70GR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIMPLE TECH INC
|
SIMPLE TECH INC
|
Package Description |
DIMM-72
|
DIMM-72
|
Reach Compliance Code |
unknown
|
unknown
|
Access Mode |
FAST PAGE
|
FAST PAGE
|
Access Time-Max |
70 ns
|
70 ns
|
Additional Feature |
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
Alternate Memory Width |
16
|
16
|
JESD-30 Code |
R-XDMA-N72
|
R-XDMA-N72
|
Memory Density |
33554432 bit
|
33554432 bit
|
Memory IC Type |
FAST PAGE DRAM MODULE
|
FAST PAGE DRAM MODULE
|
Memory Width |
32
|
32
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
72
|
72
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
1MX32
|
1MX32
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
1024
|
1024
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare STI321000AD1-70VTG with alternatives
Compare STI321000AD1-70GR with alternatives