STHW-660-R
vs
SWT7-X3GTR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BI TECHNOLOGIES CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Color
RED
GREEN
Actuator Material
THERMOPLASTIC
Body Breadth
6.2 mm
6.2 mm
Body Height
3.1 mm
2 mm
Body Length or Diameter
6.3 mm
6.3 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
100000 Cycle(s)
Housing Material
STAINLESS STEEL
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
THERMOPLASTIC LCP
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.54 N
1.57 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-20 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
SILVER
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Actuator Type
STEM
Packing Method
TAPE AND REEL
Compare STHW-660-R with alternatives
Compare SWT7-X3GTR with alternatives