STH33N20 vs FQB34N20TM-AM002 feature comparison

STH33N20 STMicroelectronics

Buy Now Datasheet

FQB34N20TM-AM002 onsemi

Buy Now Datasheet
No
Obsolete End Of Life
STMICROELECTRONICS ONSEMI
FLANGE MOUNT, R-PSFM-T3 ROHS COMPLIANT, D2PAK-3
compliant not_compliant
EAR99 EAR99
8541.29.00.95
150 mJ 640 mJ
SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
200 V 200 V
33 A 31 A
0.085 Ω 0.075 Ω
METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
300 pF
TO-218 TO-263AB
R-PSFM-T3 R-PSSO-G2
1 1
3 2
ENHANCEMENT MODE ENHANCEMENT MODE
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT SMALL OUTLINE
N-CHANNEL N-CHANNEL
180 W
180 W 180 W
132 A 124 A
Not Qualified Not Qualified
NO YES
THROUGH-HOLE GULL WING
SINGLE SINGLE
SWITCHING SWITCHING
SILICON SILICON
215 ns
1 1
Yes
TO-263 2L (D2PAK)
418AJ
onsemi
DRAIN
e3
1
245
Matte Tin (Sn) - annealed
30

Compare STH33N20 with alternatives

Compare FQB34N20TM-AM002 with alternatives