STGD7NB60KT4 vs STGD3NB60HD feature comparison

STGD7NB60KT4 STMicroelectronics

Buy Now Datasheet

STGD3NB60HD STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-252AA TO-252AA
Package Description SMALL OUTLINE, R-PSSO-G2 DPAK-3
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer STMicroelectronics
Collector Current-Max (IC) 14 A 10 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max 7 V 5 V
Gate-Emitter Voltage-Max 20 V 20 V
JEDEC-95 Code TO-252AA TO-252AA
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 45 W 35 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 202 ns 168 ns
Turn-on Time-Nom (ton) 21 ns 25 ns
Base Number Matches 1 1

Compare STGD7NB60KT4 with alternatives

Compare STGD3NB60HD with alternatives