STFM9240SLX vs JANKCA2N7237 feature comparison

STFM9240SLX Microsemi Corporation

Buy Now Datasheet

JANKCA2N7237 International Rectifier

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-254AA DIE
Package Description FLANGE MOUNT, S-MSFM-P3 UNCASED CHIP, R-XUUC-N3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 11 A 11 A
Drain-source On Resistance-Max 0.51 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA
JESD-30 Code S-MSFM-P3 R-XUUC-N3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL UNSPECIFIED
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT UNCASED CHIP
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form PIN/PEG NO LEAD
Terminal Position SINGLE UPPER
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Avalanche Energy Rating (Eas) 500 mJ
Case Connection DRAIN
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 125 W
Pulsed Drain Current-Max (IDM) 44 A
Reference Standard MIL-19500/595F
Transistor Application SWITCHING

Compare STFM9240SLX with alternatives

Compare JANKCA2N7237 with alternatives