STFM9240SLP
vs
IRFN9240-JQR-BR4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
TT ELECTRONICS PLC
Part Package Code
TO-254AA
Package Description
FLANGE MOUNT, S-MSFM-P3
CHIP CARRIER, R-CBCC-N3
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
200 V
200 V
Drain Current-Max (ID)
11 A
11 A
Drain-source On Resistance-Max
0.51 Ω
0.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
TO-276AB
JESD-30 Code
S-MSFM-P3
R-CBCC-N3
JESD-609 Code
e0
e4
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
RECTANGULAR
Package Style
FLANGE MOUNT
CHIP CARRIER
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
GOLD
Terminal Form
PIN/PEG
NO LEAD
Terminal Position
SINGLE
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Rohs Code
Yes
Avalanche Energy Rating (Eas)
500 mJ
Case Connection
DRAIN
Operating Temperature-Max
150 °C
Pulsed Drain Current-Max (IDM)
44 A
Transistor Application
SWITCHING
Compare STFM9240SLP with alternatives
Compare IRFN9240-JQR-BR4 with alternatives