STE16N100 vs STE15N100 feature comparison

STE16N100 STMicroelectronics

Buy Now Datasheet

STE15N100 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code ISOTOP ISOTOP
Package Description FLANGE MOUNT, R-PUFM-X4 POWER, ISOTOP-4
Pin Count 4 4
Manufacturer Package Code ISOTOP ISOTOP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection ISOLATED ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1000 V 1000 V
Drain Current-Max (ID) 16 A 15 A
Drain-source On Resistance-Max 0.7 Ω 0.77 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PUFM-X4 R-PUFM-X4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 400 W 400 W
Pulsed Drain Current-Max (IDM) 64 A 60 A
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare STE16N100 with alternatives

Compare STE15N100 with alternatives