STE16N100 vs APT10050LVFR feature comparison

STE16N100 STMicroelectronics

Buy Now Datasheet

APT10050LVFR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS MICROSEMI CORP
Part Package Code ISOTOP TO-264AA
Package Description FLANGE MOUNT, R-PUFM-X4 TO-264, 3 PIN
Pin Count 4 3
Manufacturer Package Code ISOTOP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 1000 V 1000 V
Drain Current-Max (ID) 16 A 21 A
Drain-source On Resistance-Max 0.7 Ω 0.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PUFM-X4 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 4 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 400 W 520 W
Pulsed Drain Current-Max (IDM) 64 A 84 A
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Surface Mount NO NO
Terminal Form UNSPECIFIED THROUGH-HOLE
Terminal Position UPPER SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Additional Feature FRED FET
Avalanche Energy Rating (Eas) 2500 mJ
JEDEC-95 Code TO-264AA

Compare STE16N100 with alternatives

Compare APT10050LVFR with alternatives