STD1NK60-1 vs STD5NE10T4 feature comparison

STD1NK60-1 STMicroelectronics

Buy Now Datasheet

STD5NE10T4 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-251AA TO-252AA
Package Description IPAK-3 DPAK-3
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
Avalanche Energy Rating (Eas) 25 mJ 25 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 100 V
Drain Current-Max (ID) 1 A 5 A
Drain-source On Resistance-Max 8.5 Ω 0.4 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251AA TO-252AA
JESD-30 Code R-PSIP-T3 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 30 W 25 W
Pulsed Drain Current-Max (IDM) 4 A 20 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Additional Feature AVALANCHE RATED
Case Connection DRAIN

Compare STD1NK60-1 with alternatives

Compare STD5NE10T4 with alternatives