STD17N06-1 vs FQA30N40 feature comparison

STD17N06-1 STMicroelectronics

Buy Now Datasheet

FQA30N40 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-251AA TO-3PN
Package Description IN-LINE, R-PSIP-T3 TO-3P, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 60 mJ 1400 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 400 V
Drain Current-Max (ID) 17 A 30 A
Drain-source On Resistance-Max 0.085 Ω 0.14 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251AA
JESD-30 Code R-PSIP-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 55 W 290 W
Pulsed Drain Current-Max (IDM) 68 A 120 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code Yes
Manufacturer Package Code 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED
HTS Code 8541.29.00.95
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare STD17N06-1 with alternatives

Compare FQA30N40 with alternatives