STD17N06-1 vs IRFS620 feature comparison

STD17N06-1 STMicroelectronics

Buy Now Datasheet

IRFS620 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS SAMSUNG SEMICONDUCTOR INC
Part Package Code TO-251AA SFM
Package Description IN-LINE, R-PSIP-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 60 mJ
Case Connection DRAIN ISOLATED
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 60 V 200 V
Drain Current-Max (ID) 17 A 4.1 A
Drain-source On Resistance-Max 0.085 Ω 0.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251AA TO-220AB
JESD-30 Code R-PSIP-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 55 W 30 W
Pulsed Drain Current-Max (IDM) 68 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2

Compare STD17N06-1 with alternatives

Compare IRFS620 with alternatives