STD17N05L-1 vs NDB706AL feature comparison

STD17N05L-1 STMicroelectronics

Buy Now Datasheet

NDB706AL Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-251AA
Package Description IN-LINE, R-PSIP-T3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 60 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 60 V
Drain Current-Max (ID) 17 A 75 A
Drain-source On Resistance-Max 0.085 Ω 0.015 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251AA TO-263AB
JESD-30 Code R-PSIP-T3 R-PSSO-G2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 55 W
Pulsed Drain Current-Max (IDM) 68 A 225 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
HTS Code 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE
Feedback Cap-Max (Crss) 800 pF
Power Dissipation Ambient-Max 150 W
Turn-off Time-Max (toff) 550 ns
Turn-on Time-Max (ton) 640 ns

Compare STD17N05L-1 with alternatives

Compare NDB706AL with alternatives