STD11NM50N vs IXFH30N40Q feature comparison

STD11NM50N STMicroelectronics

Buy Now Datasheet

IXFH30N40Q Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
parentfamilyid 4192192
Ihs Manufacturer STMICROELECTRONICS LITTELFUSE INC
Part Package Code TO-252
Package Description ROHS COMPLIANT, DPAK-3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Samacsys Description N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a DPAK package
Samacsys Manufacturer STMicroelectronics
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 368 6154.09
Category CO2 Kg 8.8 8.8
CO2 3238.4 54155.992000000006
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a) 7(a)
Candidate List Date 2024-06-27 2024-01-23
SVHC Over MCV 7439-92-1 7439-92-1
CAS Accounted for Wt 100 72
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 7439-92-1, 1333-86-4, 1309-64-4 1309-64-4, 7440-02-0, 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31 CMRT V6.10
Avalanche Energy Rating (Eas) 150 mJ 1.5 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 400 V
Drain Current-Max (ID) 9 A 30 A
Drain-source On Resistance-Max 0.47 Ω 0.16 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252 TO-247
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 70 W
Pulsed Drain Current-Max (IDM) 36 A 120 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Additional Feature AVALANCHE RATED
Case Connection DRAIN

Compare STD11NM50N with alternatives

Compare IXFH30N40Q with alternatives