STD11NM50N vs FQAF65N06 feature comparison

STD11NM50N STMicroelectronics

Buy Now Datasheet

FQAF65N06 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-252 TO-3PF
Package Description ROHS COMPLIANT, DPAK-3 TO-3PF, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 16 Weeks
Samacsys Manufacturer STMicroelectronics
Avalanche Energy Rating (Eas) 150 mJ 660 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 60 V
Drain Current-Max (ID) 9 A 49 A
Drain-source On Resistance-Max 0.47 Ω 0.016 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 70 W 86 W
Pulsed Drain Current-Max (IDM) 36 A 196 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Case Connection ISOLATED

Compare STD11NM50N with alternatives

Compare FQAF65N06 with alternatives