STB8NM60N vs IXFH14N80 feature comparison

STB8NM60N STMicroelectronics

Buy Now Datasheet

IXFH14N80 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS LITTELFUSE INC
Part Package Code D2PAK
Package Description ROHS COMPLIANT, TO-263, D2PAK-3 FLANGE MOUNT, R-PSFM-T3
Pin Count 4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE ENERGY RATED AVALANCHE RATED
Avalanche Energy Rating (Eas) 200 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 800 V
Drain Current-Max (ID) 7 A 14 A
Drain-source On Resistance-Max 0.65 Ω 0.7 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-247AD
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 245 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 70 W 300 W
Pulsed Drain Current-Max (IDM) 28 A 56 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
HTS Code 8541.29.00.95
Samacsys Manufacturer LITTELFUSE
Case Connection DRAIN
Operating Temperature-Min -55 °C
Power Dissipation Ambient-Max 300 W
Turn-off Time-Max (toff) 150 ns
Turn-on Time-Max (ton) 100 ns

Compare STB8NM60N with alternatives

Compare IXFH14N80 with alternatives