STB7NB60-1 vs NTB10N60T4 feature comparison

STB7NB60-1 STMicroelectronics

Buy Now Datasheet

NTB10N60T4 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ON SEMICONDUCTOR
Part Package Code TO-262AA
Package Description TO-262, I2PAK-3 D2PAK-3
Pin Count 3 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 580 mJ 500 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 7.2 A 10 A
Drain-source On Resistance-Max 1.2 Ω 0.75 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-262AA
JESD-30 Code R-PSIP-T3 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 125 W 201 W
Pulsed Drain Current-Max (IDM) 28.8 A 35 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Case Connection DRAIN
Peak Reflow Temperature (Cel) 235

Compare STB7NB60-1 with alternatives

Compare NTB10N60T4 with alternatives