STB26NM60N vs APT20N60SCFG feature comparison

STB26NM60N STMicroelectronics

Buy Now Datasheet

APT20N60SCFG Advanced Power Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS ADVANCED POWER TECHNOLOGY INC
Part Package Code D2PAK
Package Description TO-263, D2PAK-3 SMALL OUTLINE, R-PSSO-G2
Pin Count 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 14 Weeks
Samacsys Manufacturer STMicroelectronics
Avalanche Energy Rating (Eas) 610 mJ 690 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V 600 V
Drain Current-Max (ID) 20 A 20 A
Drain-source On Resistance-Max 0.165 Ω 0.22 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 140 W 208 W
Pulsed Drain Current-Max (IDM) 80 A 60 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Additional Feature AVALANCHE RATED
Case Connection DRAIN

Compare STB26NM60N with alternatives