STB18NM80TRL vs SPW17N80C3 feature comparison

STB18NM80TRL STMicroelectronics

Buy Now Datasheet

SPW17N80C3 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer STMICROELECTRONICS INFINEON TECHNOLOGIES AG
Part Package Code D2PAK TO-247
Package Description SMALL OUTLINE, R-PSSO-G2 ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 4 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 600 mJ 670 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 800 V 800 V
Drain Current-Max (ID) 17 A 17 A
Drain-source On Resistance-Max 0.295 Ω 0.29 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-247
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 68 A 51 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 4
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Infineon
Additional Feature AVALANCHE RATED, HIGH VOLTAGE
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max (Abs) 208 W
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare STB18NM80TRL with alternatives

Compare SPW17N80C3 with alternatives