ST735CN vs MIC3172AJ feature comparison

ST735CN STMicroelectronics

Buy Now Datasheet

MIC3172AJ Micrel Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS MICREL INC
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 6.2 V 40 V
Input Voltage-Min 4 V 3 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDIP-T8 R-GDIP-T8
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 2 A 1.25 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.8 mm 5.08 mm
Surface Mount NO NO
Switcher Configuration SINGLE BOOST
Switching Frequency-Max 160 kHz 100 kHz
Technology BICMOS BIPOLAR
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Length 9.652 mm
Output Voltage-Nom 1.24 V
Supply Current-Max (Isup) 9 mA

Compare ST735CN with alternatives

Compare MIC3172AJ with alternatives