ST72T311J4B3S vs ST72T311J4B6S feature comparison

ST72T311J4B3S STMicroelectronics

Buy Now Datasheet

ST72T311J4B6S STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DIP DIP
Package Description SDIP, SDIP42,.6 SDIP, SDIP42,.6
Pin Count 42 42
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 3V MINIMUM SUPPLY @ 8 MHZ OPERATES AT 3V MINIMUM SUPPLY @ 8 MHZ
Address Bus Width
Bit Size 8 8
CPU Family ST72 ST72
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T42 R-PDIP-T42
JESD-609 Code e0 e0
Length 36.83 mm 36.83 mm
Number of I/O Lines 32 32
Number of Terminals 42 42
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SDIP SDIP
Package Equivalence Code SDIP42,.6 SDIP42,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, SHRINK PITCH IN-LINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
ROM (words) 16384 16384
ROM Programmability OTPROM OTPROM
Seated Height-Max 5.08 mm 5.08 mm
Speed 4 MHz 8 MHz
Supply Current-Max 12 mA 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HCMOS HCMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.778 mm 1.778 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1