ST72F361K9T6
vs
ST72F361K9T3TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
QFP
Package Description
LQFP, QFP32,.35SQ,32
Pin Count
32
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
YES
Bit Size
8
8
Boundary Scan
NO
CPU Family
ST7
ST72
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
DMA Channels
NO
NO
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
13
Number of I/O Lines
24
24
Number of Terminals
32
32
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LFQFP
Package Equivalence Code
QFP32,.35SQ,32
QFP32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
2048
2048
RAM (words)
1024
ROM (words)
61440
61440
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
Speed
8 MHz
8 MHz
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
8
2
Address Bus Width
External Data Bus Width
Compare ST72F361K9T6 with alternatives
Compare ST72F361K9T3TR with alternatives