ST72F324BK6TCXS
vs
ST72F324BK6TATRE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
QFP
QFP
Package Description
7 X 7 MM, ROHS COMPLIANT, LQFP-32
7 X 7 MM, ROHS COMPLIANT, LQFP-32
Pin Count
32
32
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 3.8 V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
Clock Frequency-Max
8 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G32
S-PQFP-G32
Length
7 mm
7 mm
Number of I/O Lines
24
24
Number of Terminals
32
32
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1024
1024
ROM (words)
32768
32768
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
8 MHz
8 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Rohs Code
Yes
CPU Family
ST72
JESD-609 Code
e3/e4
Package Equivalence Code
QFP32,.35SQ,32
Peak Reflow Temperature (Cel)
260
Supply Current-Max
7 mA
Terminal Finish
TIN/NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
40
Compare ST72F324BK6TCXS with alternatives
Compare ST72F324BK6TATRE with alternatives