ST72F321AR9T3 vs ST72F321BK6T6 feature comparison

ST72F321AR9T3 STMicroelectronics

Buy Now Datasheet

ST72F321BK6T6 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP QFP
Package Description 10 X 10 MM, ROHS COMPLIANT, PLASTIC, LQFP-64 7 X 7 MM, PLASTIC, TQFP-32
Pin Count 64 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 1980-01-04 1980-01-04
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family ST72 ST72
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G64 S-PQFP-G32
JESD-609 Code e4 e3
Length 10 mm 7 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 48 24
Number of Terminals 64 32
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LQFP
Package Equivalence Code QFP64,.47SQ,20 QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 235
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 1024
ROM (words) 61440 32768
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 8 MHz 8 MHz
Supply Current-Max 15 mA 8 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3.8 V 3.8 V
Supply Voltage-Nom 4 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 10 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Samacsys Manufacturer STMicroelectronics
Boundary Scan NO

Compare ST72F321AR9T3 with alternatives

Compare ST72F321BK6T6 with alternatives