ST72361J9T6/XXXTRE
vs
ST72361J9T5/XXXTRE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
QFP
QFP
Package Description
10 X 10 MM, LEAD FREE, LQFP-44
10 X 10 MM, LEAD FREE, LQFP-44
Pin Count
44
44
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Total Weight
350
350
Category CO2 Kg
11.6
11.6
CO2
4060
4060
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial Extended: -10C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
SVHC Over MCV
79-94-7
79-94-7
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
79-94-7, 1309-64-4, 7440-02-0
79-94-7, 1309-64-4, 7440-02-0
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
CMRT V4.10
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
ST72
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
JESD-609 Code
e4
e4
Length
10 mm
10 mm
Number of I/O Lines
34
34
Number of Terminals
44
44
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-10 °C
PWM Channels
NO
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP44,.47SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
2048
2048
ROM (words)
61440
61440
ROM Programmability
MROM
MROM
Seated Height-Max
1.6 mm
1.6 mm
Speed
8 MHz
8 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Compare ST72361J9T6/XXXTRE with alternatives
Compare ST72361J9T5/XXXTRE with alternatives