ST72361J9T6/XXXTR vs ST72361J9T5/XXXTR feature comparison

ST72361J9T6/XXXTR STMicroelectronics

Buy Now Datasheet

ST72361J9T5/XXXTR STMicroelectronics

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code QFP QFP
Package Description 10 X 10 MM, LQFP-44 10 X 10 MM, LQFP-44
Pin Count 44 44
Reach Compliance Code not_compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family ST72
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e0 e0
Length 10 mm 10 mm
Number of I/O Lines 34 34
Number of Terminals 44 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -10 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 2048
ROM (words) 61440 61440
ROM Programmability MROM MROM
Seated Height-Max 1.6 mm 1.6 mm
Speed 8 MHz 8 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Boundary Scan NO

Compare ST72361J9T6/XXXTR with alternatives

Compare ST72361J9T5/XXXTR with alternatives