ST72344K4T6TR vs MC9S08QE32CWL feature comparison

ST72344K4T6TR STMicroelectronics

Buy Now Datasheet

MC9S08QE32CWL Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS FREESCALE SEMICONDUCTOR INC
Part Package Code QFP SOIC
Package Description LQFP-32 ROHS COMPLIANT, SOIC-28
Pin Count 32 28
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family ST72
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G32 R-PDSO-G28
Length 7 mm 17.925 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 7
Number of I/O Lines 24 24
Number of Serial I/Os
Number of Terminals 32 28
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP SOP
Package Equivalence Code QFP32,.35SQ,32 SOP28,.4
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 2048
ROM (words) 16384 32768
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 2.65 mm
Speed 8 MHz 50.33 MHz
Supply Current-Max 13 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 5 V 1.8 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD DUAL
Width 7 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code 3A991.A.2
Additional Feature OPERATES AT 2.4V TO 2.1V SUPPLY AT 40 MHZ, 2.1V TO 1.8V SUPPLY AT 20 MHZ
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare ST72344K4T6TR with alternatives

Compare MC9S08QE32CWL with alternatives