ST563PKP335KLZ
vs
DO3316P-335KSD
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
5137
|
5137
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
FERRITE
|
Ferrite
|
DC Resistance |
8.97 Ω
|
8.97 Ω
|
Inductance-Nom (L) |
3300 µH
|
3300 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
5.21 mm
|
5.21 mm
|
Package Length |
12.95 mm
|
12.95 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
9.4 mm
|
9.4 mm
|
Packing Method |
TR, Plastic, 13 Inch
|
TR, Embossed Plastic, 13 Inch
|
Rated Current-Max |
0.17 A
|
0.17 A
|
Self Resonance Frequency |
1.1 MHz
|
1.1 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Package Description |
|
5137
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn63Pb37)
|
|
|
|
Compare ST563PKP335KLZ with alternatives
Compare DO3316P-335KSD with alternatives