ST563PKP154MLZ vs SMTDR0804-151M feature comparison

ST563PKP154MLZ Coilcraft Inc

Buy Now Datasheet

SMTDR0804-151M 3L Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer COILCRAFT INC 3L ELECTRONIC CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 5137 5137
Construction Rectangular Bobbin Type
Core Material FERRITE Ferrite
DC Resistance 0.4 Ω 0.4 Ω
Inductance-Nom (L) 150 µH 150 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 5.21 mm 5.21 mm
Package Length 12.95 mm 12.95 mm
Package Style SMT SMT
Package Width 9.4 mm 9.4 mm
Packing Method TR, Plastic, 13 Inch
Rated Current-Max 1 A 1 A
Self Resonance Frequency 6 MHz 6 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Package Description 5137

Compare ST563PKP154MLZ with alternatives

Compare SMTDR0804-151M with alternatives