ST485PKA224MSZ
vs
DO1608C-224MLC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
2618
|
2618
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
FERRITE
|
FERRITE
|
DC Resistance |
3.11 Ω
|
3.11 Ω
|
Inductance-Nom (L) |
220 µH
|
220 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
e4
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
2.92 mm
|
2.92 mm
|
Package Length |
6.6 mm
|
6.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
4.45 mm
|
4.45 mm
|
Packing Method |
TR, Plastic, 7 Inch
|
TR, Embossed Plastic, 7 Inch
|
Rated Current-Max |
0.31 A
|
0.31 A
|
Self Resonance Frequency |
5.5 MHz
|
5.5 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
20%
|
20%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
2618
|
Samacsys Manufacturer |
|
COILCRAFT
|
Reference Standard |
|
AEC-Q200
|
|
|
|
Compare ST485PKA224MSZ with alternatives
Compare DO1608C-224MLC with alternatives