ST485PKA224MSH vs ST485PKA224MTH feature comparison

ST485PKA224MSH Coilcraft Inc

Buy Now Datasheet

ST485PKA224MTH Coilcraft Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2618 2618
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 3.11 Ω 3.11 Ω
Inductance-Nom (L) 220 µH 220 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 2.92 mm 2.92 mm
Package Length 6.6 mm 6.6 mm
Package Style SMT SMT
Package Width 4.45 mm 4.45 mm
Packing Method TR, Plastic, 7 Inch TR, Plastic, 7 Inch
Rated Current-Max 0.31 A 0.31 A
Self Resonance Frequency 5.5 MHz 5.5 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare ST485PKA224MSH with alternatives

Compare ST485PKA224MTH with alternatives