ST485PKA105KTZ
vs
DO1608C-105KSD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
2618
2618
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
13.8 Ω
13.8 Ω
Inductance-Nom (L)
1000 µH
1000 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
e0
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.92 mm
2.92 mm
Package Length
6.6 mm
6.6 mm
Package Style
SMT
SMT
Package Width
4.45 mm
4.45 mm
Packing Method
TR, Plastic, 7 Inch
TR, Embossed Plastic, 13 Inch
Rated Current-Max
0.15 A
0.15 A
Self Resonance Frequency
2 MHz
2 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Tin/Lead (Sn63Pb37)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Rohs Code
No
Package Description
2618
Reference Standard
AEC-Q200
Compare ST485PKA105KTZ with alternatives
Compare DO1608C-105KSD with alternatives