ST413RAM582KLH
vs
1008AF-582XKEB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1008
1111
Construction
Rectangular
Chip
Core Material
FERRITE
FERRITE
DC Resistance
0.32 Ω
0.28 Ω
Inductance-Nom (L)
5.8 µH
5.8 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.91 mm
1.91 mm
Package Length
2.92 mm
2.92 mm
Package Style
SMT
SMT
Package Width
2.79 mm
2.79 mm
Packing Method
TR, Plastic, 7 Inch
TR
Quality Factor-Min (at L-nom)
16
Rated Current-Max
0.75 A
0.75 A
Self Resonance Frequency
37 MHz
37 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
2.5 MHz
2.5 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Package Description
1111
Compare ST413RAM582KLH with alternatives
Compare 1008AF-582XKEB with alternatives