ST413RAD56NGPZ
vs
ST413RAD56NGPH
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
1211
1211
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1211
1211
Construction
Chip
Chip
Core Material
CERAMIC
CERAMIC
DC Resistance
120 Ω
120 Ω
Inductance-Nom (L)
0.056 µH
0.056 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
140 °C
140 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.03 mm
2.03 mm
Package Length
2.92 mm
2.92 mm
Package Style
SMT
SMT
Package Width
2.79 mm
2.79 mm
Packing Method
TR, 7 Inch
TR, 7 Inch
Quality Factor-Min (at L-nom)
43
43
Rated Current-Max
0.95 A
0.95 A
Self Resonance Frequency
1080 MHz
1080 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 150 MHZ
Q MEASURED AT 150 MHZ
Surface Mount
YES
YES
Terminal Finish
Tin/Lead - Matte Tin - with Nickel barrier
Tin/Lead - Matte Tin - with Nickel barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
50 MHz
50 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Compare ST413RAD56NGPZ with alternatives
Compare ST413RAD56NGPH with alternatives