ST413RAA150JTZ
vs
ST413RAA150JQZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
1111
1111
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1008
1008
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.13 Ω
0.13 Ω
Inductance-Nom (L)
0.015 µH
0.015 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.03 mm
2.03 mm
Package Length
2.92 mm
2.92 mm
Package Style
SMT
SMT
Package Width
2.79 mm
2.79 mm
Packing Method
TR, Plastic, 7 Inch
TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.85 A
0.85 A
Self Resonance Frequency
2220 MHz
2220 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 500 MHZ
Q IS MEASURED AT 500 MHZ
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Tin/Silver/Copper - Matte Tin -with Nickel barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
50 MHz
50 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Compare ST413RAA150JTZ with alternatives
Compare ST413RAA150JQZ with alternatives