ST376RAA330JQH vs 1206AS-033J-01 feature comparison

ST376RAA330JQH Coilcraft Inc

Buy Now Datasheet

1206AS-033J-01 FASTRON GmBH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC FASTRON ELECTRONICS INC
Package Description 1206 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1408 1206
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.11 Ω 0.11 Ω
Inductance-Nom (L) 0.033 µH 0.033 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 140 °C 140 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.5 mm
Package Length 3.56 mm 4 mm
Package Style SMT SMT
Package Width 2.16 mm 2.5 mm
Packing Method TR, Plastic, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 55 56
Rated Current-Max 0.9 A 1 A
Self Resonance Frequency 1800 MHz 1800 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT : 300 MHZ Q IS MEASURED AT 300MHZ
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper - Matte Tin -with Nickel barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND ONE SURFACE
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare ST376RAA330JQH with alternatives

Compare 1206AS-033J-01 with alternatives